Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196520

DigiKey Part Number
732-2452-2-ND - Tape & Reel (TR)
732-2452-1-ND - Cut Tape (CT)
732-2452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196520
Description
XFMR FLEX CONFIG DC/DC 5.3UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Configurable (For DC/DC)
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
5.3µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Footprint
0.827" L x 1.169" W (21.00mm x 29.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,98000 Kč199,98 Kč
10190,06000 Kč1 900,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120155,27008 Kč18 632,41 Kč
Manufacturers Standard Package
Unit Price without VAT:199,98000 Kč
Unit Price with VAT:241,97580 Kč