
749196518 | |
|---|---|
DigiKey Part Number | 732-11486-2-ND - Tape & Reel (TR) 732-11486-1-ND - Cut Tape (CT) 732-11486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196518 |
Description | XFMR FLEX DC/DC CONV 22.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 22.3µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 0.846" W (21.01mm x 21.49mm) | |
Height - Seated (Max) | 0.472" (11.99mm) | |
Footprint | 1.161" L x 0.846" W (29.49mm x 21.49mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 50 | 233,53980 Kč | 11 676,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 199,30250 Kč | 23 916,30 Kč |
| 360 | 182,67328 Kč | 65 762,38 Kč |
| 600 | 166,06268 Kč | 99 637,61 Kč |
| 1 200 | 149,45239 Kč | 179 342,87 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |

