
749196518 | |
|---|---|
DigiKey Part Number | 732-11486-2-ND - Tape & Reel (TR) 732-11486-1-ND - Cut Tape (CT) 732-11486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196518 |
Description | XFMR FLEX DC/DC CONV 22.3UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 22.3µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 0.846" W (21.01mm x 21.49mm) | |
Height - Seated (Max) | 0.472" (11.99mm) | |
Footprint | 1.161" L x 0.846" W (29.49mm x 21.49mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,18000 Kč | 260,18 Kč |
| 50 | 234,11820 Kč | 11 705,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 187,30992 Kč | 22 477,19 Kč |
| 360 | 171,67969 Kč | 61 804,69 Kč |
| 600 | 156,06962 Kč | 93 641,77 Kč |
| 1 200 | 140,45858 Kč | 168 550,30 Kč |
| Unit Price without VAT: | 260,18000 Kč |
|---|---|
| Unit Price with VAT: | 314,81780 Kč |

