Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196501

DigiKey Part Number
732-14021-2-ND - Tape & Reel (TR)
732-14021-1-ND - Cut Tape (CT)
732-14021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196501
Description
XFMR FLEXIBLE CONFIG DC/DC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500VDC
Manufacturer
Würth Elektronik
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Part Status
Active
Height - Seated (Max)
0.425" (10.80mm)
Type
Configurable (For DC/DC)
Footprint
0.827" L x 1.169" W (21.00mm x 29.70mm)
Applications
Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,75000 Kč232,75 Kč
10222,44500 Kč2 224,45 Kč
50184,09140 Kč9 204,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120121,65017 Kč14 598,02 Kč
240116,57875 Kč27 978,90 Kč
Manufacturers Standard Package
Unit Price without VAT:232,75000 Kč
Unit Price with VAT:281,62750 Kč