
749196321 | |
|---|---|
DigiKey Part Number | 732-2446-2-ND - Tape & Reel (TR) 732-2446-1-ND - Cut Tape (CT) 732-2446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196321 |
Description | XFMR FLEX CONF DC/DC 14.2UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 14.2µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.630" W (17.50mm x 16.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Footprint | 0.689" L x 0.935" W (17.50mm x 23.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 166,65300 Kč | 1 666,53 Kč |
| 50 | 158,10660 Kč | 7 905,33 Kč |
| 100 | 149,53920 Kč | 14 953,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 123,04847 Kč | 36 914,54 Kč |
| 600 | 115,35610 Kč | 69 213,66 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |

