
749196241 | |
|---|---|
DigiKey Part Number | 732-749196241TR-ND - Tape & Reel (TR) 732-749196241CT-ND - Cut Tape (CT) 732-749196241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196241 |
Description | XFMR FLEX CONFIG DC/DC 6.6UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VAC | |
Inductance @ Frequency | 6.6µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.472" W (16.30mm x 12.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Footprint | 0.709" L x 0.642" W (18.00mm x 16.30mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 139,28000 Kč | 1 392,80 Kč |
| 50 | 123,82520 Kč | 6 191,26 Kč |
| 100 | 108,30770 Kč | 10 830,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 98,01920 Kč | 39 207,68 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |



