
749196201 | |
|---|---|
DigiKey Part Number | 732-749196201TR-ND - Tape & Reel (TR) 732-749196201CT-ND - Cut Tape (CT) 732-749196201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196201 |
Description | XFMR FLEX CONFIG DC/DC 140UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196201 Models |
Category | Voltage - Isolation 500VAC |
Manufacturer Würth Elektronik | Inductance @ Frequency 140µH @ 10kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.642" L x 0.472" W (16.30mm x 12.00mm) |
Type Configurable (For DC/DC) | Height - Seated (Max) 0.291" (7.40mm) |
Applications Flexible | Footprint 0.709" L x 0.642" W (18.00mm x 16.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 138,33500 Kč | 1 383,35 Kč |
| 50 | 122,98480 Kč | 6 149,24 Kč |
| 100 | 107,57270 Kč | 10 757,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 92,48580 Kč | 36 994,32 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |

