
749196141 | |
|---|---|
DigiKey Part Number | 1297-1196-2-ND - Tape & Reel (TR) 1297-1196-1-ND - Cut Tape (CT) 1297-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196141 |
Description | XFMR FLEX DC/DC CONV 8.5UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196141 Models |
Category | Voltage - Isolation 500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 8.5µH @ 10kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.508" L x 0.362" W (12.90mm x 9.20mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.244" (6.20mm) |
Applications Flexible | Footprint 0.508" L x 0.559" W (12.90mm x 14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 Kč | 132,85 Kč |
| 10 | 119,98200 Kč | 1 199,82 Kč |
| 25 | 115,13920 Kč | 2 878,48 Kč |
| 50 | 111,57700 Kč | 5 578,85 Kč |
| 100 | 108,11070 Kč | 10 811,07 Kč |
| 250 | 103,66936 Kč | 25 917,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,41464 Kč | 50 207,32 Kč |
| 1 000 | 97,24961 Kč | 97 249,61 Kč |
| 1 500 | 95,43894 Kč | 143 158,41 Kč |
| Unit Price without VAT: | 132,85000 Kč |
|---|---|
| Unit Price with VAT: | 160,74850 Kč |



