749196141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196141

DigiKey Part Number
1297-1196-2-ND - Tape & Reel (TR)
1297-1196-1-ND - Cut Tape (CT)
1297-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196141
Description
XFMR FLEX DC/DC CONV 8.5UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500Vrms
Inductance @ Frequency
8.5µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.362" W (12.90mm x 9.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Footprint
0.508" L x 0.559" W (12.90mm x 14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,19000 Kč125,19 Kč
10113,04400 Kč1 130,44 Kč
25108,48280 Kč2 712,07 Kč
50105,13320 Kč5 256,66 Kč
100101,86700 Kč10 186,70 Kč
25097,68188 Kč24 420,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50080,42254 Kč40 211,27 Kč
1 00077,88754 Kč77 887,54 Kč
1 50076,43791 Kč114 656,87 Kč
2 50074,64522 Kč186 613,05 Kč
Manufacturers Standard Package
Unit Price without VAT:125,19000 Kč
Unit Price with VAT:151,47990 Kč