
7491196112 | |
|---|---|
DigiKey Part Number | 732-6199-2-ND - Tape & Reel (TR) 732-6199-1-ND - Cut Tape (CT) 732-6199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7491196112 |
Description | XFMR POE DC/DC CONV 100UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7491196112 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 100µH @ 100kHz |
Series | Frequency 200 ~ 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.551" L x 0.591" W (14.00mm x 15.00mm) |
Applications Power Over Ethernet (PoE) | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Primary 33 ~ 57V | Footprint 0.551" L x 0.591" W (14.00mm x 18.10mm) |
Voltage - Auxiliary 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 50 | 146,65000 Kč | 7 332,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 124,09820 Kč | 18 614,73 Kč |
| 300 | 107,19480 Kč | 32 158,44 Kč |
| 750 | 90,24968 Kč | 67 687,26 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |


