Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
7491195112

7491195112

DigiKey Part Number
732-6193-2-ND - Tape & Reel (TR)
732-6193-1-ND - Cut Tape (CT)
732-6193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7491195112
Description
XFMR POE DC/DC CONV 41UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7491195112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
41µH @ 100kHz
Frequency
200 ~ 400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.591" W (14.00mm x 15.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Footprint
0.551" L x 0.591" W (14.00mm x 18.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
50146,65000 Kč7 332,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150119,13427 Kč17 870,14 Kč
300102,90700 Kč30 872,10 Kč
75086,63971 Kč64 979,78 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč