


7491195112 | |
|---|---|
DigiKey Part Number | 732-6193-2-ND - Tape & Reel (TR) 732-6193-1-ND - Cut Tape (CT) 732-6193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7491195112 |
Description | XFMR POE DC/DC CONV 41UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7491195112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 41µH @ 100kHz | |
Frequency | 200 ~ 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.591" W (14.00mm x 15.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | 0.551" L x 0.591" W (14.00mm x 18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 50 | 146,65000 Kč | 7 332,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 119,13427 Kč | 17 870,14 Kč |
| 300 | 102,90700 Kč | 30 872,10 Kč |
| 750 | 86,63971 Kč | 64 979,78 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |










