Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount
WE-PoE+ Series_View 2

749119433

DigiKey Part Number
732-2441-2-ND - Tape & Reel (TR)
732-2441-1-ND - Cut Tape (CT)
732-2441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749119433
Description
XFMR POE DC/DC CONV 42UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749119433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
11V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
42µH @ 100kHz
Frequency
250 ~ 400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.910" L x 1.145" W (23.11mm x 29.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
10121,85100 Kč1 218,51 Kč
50115,09000 Kč5 754,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125103,95520 Kč12 994,40 Kč
25097,48448 Kč24 371,12 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč