


749119433 | |
|---|---|
DigiKey Part Number | 732-2441-2-ND - Tape & Reel (TR) 732-2441-1-ND - Cut Tape (CT) 732-2441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749119433 |
Description | XFMR POE DC/DC CONV 42UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749119433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 11V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 42µH @ 100kHz | |
Frequency | 250 ~ 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.145" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,25000 Kč | 125,25 Kč |
| 10 | 120,73700 Kč | 1 207,37 Kč |
| 50 | 114,03760 Kč | 5 701,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 96,56648 Kč | 12 070,81 Kč |
| 250 | 90,55688 Kč | 22 639,22 Kč |
| Unit Price without VAT: | 125,25000 Kč |
|---|---|
| Unit Price with VAT: | 151,55250 Kč |

