
7491182024 | |
|---|---|
DigiKey Part Number | 732-3624-ND |
Manufacturer | |
Manufacturer Product Number | 7491182024 |
Description | XFMR LED DR AC/DC CONV 900UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7491182024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCP101x, NCP105x | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.650" W (18.00mm x 16.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Footprint | 0.709" L x 0.650" W (18.00mm x 16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 150,91300 Kč | 1 509,13 Kč |
| 50 | 142,98380 Kč | 7 149,19 Kč |
| 100 | 135,01920 Kč | 13 501,92 Kč |
| 200 | 127,09670 Kč | 25 419,34 Kč |
| 462 | 119,13457 Kč | 55 040,17 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |



