
749082010 | |
|---|---|
DigiKey Part Number | 732-749082010TR-ND - Tape & Reel (TR) 732-749082010CT-ND - Cut Tape (CT) 732-749082010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749082010 |
Description | WE-LAN 2.5G/5G BASE-T SMT TRANSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749082010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.579" W (18.29mm x 14.70mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 295,98800 Kč | 2 959,88 Kč |
| 50 | 267,05260 Kč | 13 352,63 Kč |
| 145 | 242,46462 Kč | 35 157,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 221,57162 Kč | 64 255,77 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |











