
749052012 | |
---|---|
DigiKey Part Number | 732-9658-2-ND - Tape & Reel (TR) 732-9658-1-ND - Cut Tape (CT) 732-9658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749052012 |
Description | TRANSFORMER LAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749052012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.532" W (13.97mm x 13.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 312,66000 Kč | 312,66 Kč |
10 | 258,91700 Kč | 2 589,17 Kč |
50 | 224,71400 Kč | 11 235,70 Kč |
100 | 205,17550 Kč | 20 517,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 184,65887 Kč | 83 096,49 Kč |
Unit Price without VAT: | 312,66000 Kč |
---|---|
Unit Price with VAT: | 378,31860 Kč |