120µH LAN Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749052011

DigiKey Part Number
732-9659-2-ND - Tape & Reel (TR)
732-9659-1-ND - Cut Tape (CT)
732-9659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749052011
Description
TRANSFORMER LAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120µH LAN Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749052011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.720" L x 0.579" W (18.29mm x 14.70mm)
Height - Seated (Max)
0.283" (7.20mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,94000 Kč263,94 Kč
10219,15600 Kč2 191,56 Kč
50189,59100 Kč9 479,55 Kč
100172,37260 Kč17 237,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320165,47869 Kč52 953,18 Kč
Manufacturers Standard Package
Unit Price without VAT:263,94000 Kč
Unit Price with VAT:319,36740 Kč