120µH LAN Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749050017

DigiKey Part Number
732-9653-2-ND - Tape & Reel (TR)
732-9653-1-ND - Cut Tape (CT)
732-9653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749050017
Description
TRANSFORMER LAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120µH LAN Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749050017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.550" L x 0.532" W (13.97mm x 13.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
10229,00400 Kč2 290,04 Kč
50198,95600 Kč9 947,80 Kč
100179,74290 Kč17 974,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450172,55409 Kč77 649,34 Kč
Manufacturers Standard Package
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč