
749050017 | |
|---|---|
DigiKey Part Number | 732-9653-2-ND - Tape & Reel (TR) 732-9653-1-ND - Cut Tape (CT) 732-9653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749050017 |
Description | TRANSFORMER LAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749050017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.532" W (13.97mm x 13.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 229,00400 Kč | 2 290,04 Kč |
| 50 | 198,95600 Kč | 9 947,80 Kč |
| 100 | 179,74290 Kč | 17 974,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 172,55409 Kč | 77 649,34 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |



