200µH LAN 10G Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749050010U

DigiKey Part Number
732-4676-2-ND - Tape & Reel (TR)
732-4676-1-ND - Cut Tape (CT)
732-4676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749050010U
Description
10G BASE-T TRANSFORMER 1 PORT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
200µH LAN 10G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749050010U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.550" L x 0.500" W (13.97mm x 12.00mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,47000 Kč203,47 Kč
10200,09000 Kč2 000,90 Kč
50185,76940 Kč9 288,47 Kč
100171,49070 Kč17 149,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450164,63178 Kč74 084,30 Kč
900150,90376 Kč135 813,38 Kč
1 350137,17651 Kč185 188,29 Kč
Manufacturers Standard Package
Unit Price without VAT:203,47000 Kč
Unit Price with VAT:246,19870 Kč