
749050010U | |
|---|---|
DigiKey Part Number | 732-4676-2-ND - Tape & Reel (TR) 732-4676-1-ND - Cut Tape (CT) 732-4676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749050010U |
Description | 10G BASE-T TRANSFORMER 1 PORT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749050010U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.500" W (13.97mm x 12.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 200,58500 Kč | 2 005,85 Kč |
| 50 | 186,22940 Kč | 9 311,47 Kč |
| 100 | 171,91540 Kč | 17 191,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 154,72404 Kč | 69 625,82 Kč |
| 900 | 141,82227 Kč | 127 640,04 Kč |
| 1 350 | 128,92127 Kč | 174 043,71 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |


