



7490240140 | |
|---|---|
DigiKey Part Number | 732-7490240140TR-ND - Tape & Reel (TR) 732-7490240140CT-ND - Cut Tape (CT) 732-7490240140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490240140 |
Description | WE-LAN 10/100/1000 BASE-T SMT TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490240140 Models |
Category | Inductance 350µH |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Size / Dimension 1.115" L x 0.500" W (28.32mm x 12.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 5 | 209,30800 Kč | 1 046,54 Kč |
| 50 | 190,28380 Kč | 9 514,19 Kč |
| 100 | 172,81350 Kč | 17 281,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 157,14905 Kč | 31 429,81 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |



