
749020022A | |
|---|---|
DigiKey Part Number | 732-749020022ATR-ND - Tape & Reel (TR) 732-749020022ACT-ND - Cut Tape (CT) 732-749020022ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749020022A |
Description | XFRMR LAN 1000 BASE-T 1:1 350UH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749020022A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.091" L x 0.295" W (27.70mm x 7.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,99000 Kč | 355,99 Kč |
| 5 | 294,11400 Kč | 1 470,57 Kč |
| 33 | 253,58091 Kč | 8 368,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 207,17606 Kč | 68 368,10 Kč |
| Unit Price without VAT: | 355,99000 Kč |
|---|---|
| Unit Price with VAT: | 430,74790 Kč |


