
7490140117C | |
|---|---|
DigiKey Part Number | 732-7490140117CTR-ND - Tape & Reel (TR) 732-7490140117CCT-ND - Cut Tape (CT) 732-7490140117CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490140117C |
Description | XFMR LAN 10/100 BASE-T 1:1 350UH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490140117C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.346" W (12.70mm x 8.80mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,36000 Kč | 124,36 Kč |
| 5 | 102,81600 Kč | 514,08 Kč |
| 75 | 88,75800 Kč | 6 656,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 72,51451 Kč | 54 385,88 Kč |
| Unit Price without VAT: | 124,36000 Kč |
|---|---|
| Unit Price with VAT: | 150,47560 Kč |









