
749014011 | |
|---|---|
DigiKey Part Number | 732-3287-2-ND - Tape & Reel (TR) 732-3287-1-ND - Cut Tape (CT) 732-3287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749014011 |
Description | TRANSFORMER WE-LAN MED 10/100BT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749014011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.967" L x 0.669" W (24.55mm x 17.00mm) | |
Height - Seated (Max) | 0.427" (10.85mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 248,19600 Kč | 2 481,96 Kč |
| 50 | 234,42160 Kč | 11 721,08 Kč |
| 100 | 220,62600 Kč | 22 062,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 211,80160 Kč | 42 360,32 Kč |
| 400 | 198,55763 Kč | 79 423,05 Kč |
| 600 | 191,94587 Kč | 115 167,52 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |


