
749014010 | |
|---|---|
DigiKey Part Number | 732-3290-2-ND - Tape & Reel (TR) 732-3290-1-ND - Cut Tape (CT) 732-3290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749014010 |
Description | TRANSFORMER WE-LAN MED 10/100BT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749014010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.581" W (17.10mm x 14.75mm) | |
Height - Seated (Max) | 0.341" (8.65mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 157,94700 Kč | 1 579,47 Kč |
| 50 | 149,16980 Kč | 7 458,49 Kč |
| 100 | 140,41360 Kč | 14 041,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 126,37157 Kč | 37 911,47 Kč |
| 600 | 122,13767 Kč | 73 282,60 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |

