
749012310 | |
|---|---|
DigiKey Part Number | 732-749012310TR-ND - Tape & Reel (TR) 732-749012310CT-ND - Cut Tape (CT) 732-749012310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749012310 |
Description | WE-LAN AQ 10/100 BASE-T SMT TRAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749012310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.341" W (12.70mm x 8.67mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 102,05000 Kč | 1 020,50 Kč |
| 50 | 90,71140 Kč | 4 535,57 Kč |
| 100 | 83,36210 Kč | 8 336,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 65,31218 Kč | 52 249,74 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |





