350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
749010310_View 1

749010310

DigiKey Part Number
732-11467-2-ND - Tape & Reel (TR)
732-11467-1-ND - Cut Tape (CT)
732-11467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749010310
Description
PULSE XFMR 1:1 300UH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749010310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.341" W (12.70mm x 8.66mm)
Height - Seated (Max)
0.167" (4.25mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
50102,09220 Kč5 104,61 Kč
10090,75340 Kč9 075,34 Kč
25083,17308 Kč20 793,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80072,58930 Kč58 071,44 Kč
1 60065,31231 Kč104 499,70 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč