


7490100161A | |
|---|---|
DigiKey Part Number | 1297-1176-2-ND - Tape & Reel (TR) 1297-1176-1-ND - Cut Tape (CT) 1297-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490100161A |
Description | TRANSFORMER 10/100 BASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490100161A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.346" W (12.70mm x 8.80mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,31000 Kč | 70,31 Kč |
| 10 | 63,50800 Kč | 635,08 Kč |
| 25 | 60,96920 Kč | 1 524,23 Kč |
| 50 | 59,10420 Kč | 2 955,21 Kč |
| 100 | 57,28970 Kč | 5 728,97 Kč |
| 250 | 54,95820 Kč | 13 739,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 52,80638 Kč | 31 683,83 Kč |
| 1 200 | 51,15378 Kč | 61 384,54 Kč |
| 1 800 | 50,20788 Kč | 90 374,18 Kč |
| 3 000 | 49,03794 Kč | 147 113,82 Kč |
| 4 200 | 48,28048 Kč | 202 778,02 Kč |
| Unit Price without VAT: | 70,31000 Kč |
|---|---|
| Unit Price with VAT: | 85,07510 Kč |












