350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7490100111A

DigiKey Part Number
732-5711-2-ND - Tape & Reel (TR)
732-5711-1-ND - Cut Tape (CT)
732-5711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7490100111A
Description
TRANSFORMER LAN 10/100 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7490100111A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
1077,20700 Kč772,07 Kč
5068,48940 Kč3 424,47 Kč
10059,75100 Kč5 975,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60053,21698 Kč31 930,19 Kč
Manufacturers Standard Package
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč