RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7488910092

DigiKey Part Number
732-1835-2-ND - Tape & Reel (TR)
732-1835-1-ND - Cut Tape (CT)
732-1835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7488910092
Description
RF ANT 900MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7488910092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
868MHz ~ 960MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
-0.7dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Bluetooth, GSM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1080,91600 Kč809,16 Kč
5073,88560 Kč3 694,28 Kč
10070,37020 Kč7 037,02 Kč
50066,83376 Kč33 416,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,84190 Kč53 841,90 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč