
748412245 | |
|---|---|
DigiKey Part Number | 732-6294-2-ND - Tape & Reel (TR) 732-6294-1-ND - Cut Tape (CT) 732-6294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748412245 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748412245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 50 | 31,28700 Kč | 1 564,35 Kč |
| 100 | 28,68330 Kč | 2 868,33 Kč |
| 1 000 | 26,07973 Kč | 26 079,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,42804 Kč | 85 712,16 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

