2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748351124

DigiKey Part Number
732-6299-2-ND - Tape & Reel (TR)
732-6299-1-ND - Cut Tape (CT)
732-6299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748351124
Description
RF FILTER BAND PASS 2.45GHZ 1008
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
748351124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1031,28700 Kč312,87 Kč
5028,87220 Kč1 443,61 Kč
10026,47850 Kč2 647,85 Kč
1 00024,06371 Kč24 063,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,10123 Kč69 303,69 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč