
748351124 | |
|---|---|
DigiKey Part Number | 732-6299-2-ND - Tape & Reel (TR) 732-6299-1-ND - Cut Tape (CT) 732-6299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748351124 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748351124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 50 | 28,87220 Kč | 1 443,61 Kč |
| 100 | 26,47850 Kč | 2 647,85 Kč |
| 1 000 | 24,06371 Kč | 24 063,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,10123 Kč | 69 303,69 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

