
748323056 | |
|---|---|
DigiKey Part Number | 732-6289-2-ND - Tape & Reel (TR) 732-6289-1-ND - Cut Tape (CT) 732-6289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748323056 |
Description | RF FILTER BAND PASS 5.41GHZ 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.41GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.02GHz Bandwidth 1.5dB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748323056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.41GHz Center | |
Bandwidth | 1.02GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 40,50000 Kč | 405,00 Kč |
| 50 | 37,40580 Kč | 1 870,29 Kč |
| 100 | 34,26940 Kč | 3 426,94 Kč |
| 1 000 | 31,17505 Kč | 31 175,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,05770 Kč | 112 230,80 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |

