
7466310 | |
|---|---|
DigiKey Part Number | 732-7466310-ND |
Manufacturer | |
Manufacturer Product Number | 7466310 |
Description | WP-SMRA REDCUBE 90 DEGREES WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7466310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 61,61300 Kč | 616,13 Kč |
| 50 | 54,12800 Kč | 2 706,40 Kč |
| 100 | 49,27590 Kč | 4 927,59 Kč |
| 500 | 44,42602 Kč | 22 213,01 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |




