
7466303 | |
|---|---|
DigiKey Part Number | 732-7466303-ND |
Manufacturer | |
Manufacturer Product Number | 7466303 |
Description | WP-SMRA REDCUBE 90 DEGREES BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M3 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7466303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,32000 Kč | 53,32 Kč |
| 10 | 44,55500 Kč | 445,55 Kč |
| 50 | 39,18120 Kč | 1 959,06 Kč |
| 100 | 35,56310 Kč | 3 556,31 Kč |
| 500 | 31,98238 Kč | 15 991,19 Kč |
| Unit Price without VAT: | 53,32000 Kč |
|---|---|
| Unit Price with VAT: | 64,51720 Kč |











