



7466205R | |
|---|---|
DigiKey Part Number | 732-10902-2-ND - Tape & Reel (TR) 732-10902-1-ND - Cut Tape (CT) 732-10902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466205R |
Description | TERM REDCUBE M5 1PIN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466205R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 70 A |
Series | Number of Pins 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M5 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 48,55200 Kč | 485,52 Kč |
| 50 | 42,48260 Kč | 2 124,13 Kč |
| 100 | 38,72870 Kč | 3 872,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,22614 Kč | 16 613,07 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |












