



7466105R | |
|---|---|
DigiKey Part Number | 732-10901-2-ND - Tape & Reel (TR) 732-10901-1-ND - Cut Tape (CT) 732-10901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466105R |
Description | TERM REDCUBE M5 1PIN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466105R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 62,57400 Kč | 625,74 Kč |
| 50 | 54,99380 Kč | 2 749,69 Kč |
| 100 | 50,03820 Kč | 5 003,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,31972 Kč | 21 659,86 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |






