


7466004R | |
|---|---|
DigiKey Part Number | 732-5648-2-ND - Tape & Reel (TR) 732-5648-1-ND - Cut Tape (CT) 732-5648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466004R |
Description | TERM REDCUBE M4 1PIN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466004R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 50 A |
Series | Number of Pins 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M4 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 50 | 47,30020 Kč | 2 365,01 Kč |
| 100 | 42,33670 Kč | 4 233,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,91742 Kč | 19 958,71 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |










