


746600155R | |
|---|---|
DigiKey Part Number | 732-13714-2-ND - Tape & Reel (TR) 732-13714-1-ND - Cut Tape (CT) 732-13714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746600155R |
Description | REDCUBE TERMINAL_BUSH_SMT_REVERS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For REDCUBE Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 746600155R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | REDCUBE Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,82000 Kč | 75,82 Kč |
| 10 | 69,42600 Kč | 694,26 Kč |
| 50 | 61,84420 Kč | 3 092,21 Kč |
| 100 | 54,28300 Kč | 5 428,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 45,46163 Kč | 29 550,06 Kč |
| 1 300 | 42,03093 Kč | 54 640,21 Kč |
| Unit Price without VAT: | 75,82000 Kč |
|---|---|
| Unit Price with VAT: | 91,74220 Kč |


