
74651195 | |
|---|---|
DigiKey Part Number | 732-74651195-ND |
Manufacturer | |
Manufacturer Product Number | 74651195 |
Description | WP-THRSH REDCUBE SHANK THR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74651195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,57000 Kč | 64,57 Kč |
| 10 | 59,76100 Kč | 597,61 Kč |
| 50 | 54,34960 Kč | 2 717,48 Kč |
| 100 | 49,56710 Kč | 4 956,71 Kč |
| 300 | 43,17433 Kč | 12 952,30 Kč |
| Unit Price without VAT: | 64,57000 Kč |
|---|---|
| Unit Price with VAT: | 78,12970 Kč |











