4 Pin Shank Terminal Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Pin Shank Terminal Through Hole
7465117xR_View2
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74651174R

DigiKey Part Number
732-74651174RTR-ND - Tape & Reel (TR)
732-74651174RCT-ND - Cut Tape (CT)
732-74651174RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74651174R
Description
TERM REDCUBE 4PIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Pin Shank Terminal Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74651174R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
-
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1065,13600 Kč651,36 Kč
5058,41640 Kč2 920,82 Kč
10052,83100 Kč5 283,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35042,77591 Kč14 971,57 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč