



74650195R | |
|---|---|
DigiKey Part Number | 732-74650195RTR-ND - Tape & Reel (TR) 732-74650195RCT-ND - Cut Tape (CT) 732-74650195RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74650195R |
Description | TERM REDCUBE M5 9PIN PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74650195R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 85 A |
Series | Number of Pins 9 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M5 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 85,15300 Kč | 851,53 Kč |
| 50 | 74,93380 Kč | 3 746,69 Kč |
| 100 | 68,03060 Kč | 6 803,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 64,62910 Kč | 25 851,64 Kč |
| 800 | 58,07136 Kč | 46 457,09 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |











