9 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Pin Screw Terminal, Power Tap M5 Through Hole
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level
74650195R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

74650195R

DigiKey Part Number
732-74650195RTR-ND - Tape & Reel (TR)
732-74650195RCT-ND - Cut Tape (CT)
732-74650195RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74650195R
Description
TERM REDCUBE M5 9PIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74650195R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
85 A
Series
Number of Pins
9
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Through Hole
Part Status
Active
Features
Screw not Included
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Tin
Screw Size
M5
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,98000 Kč101,98 Kč
1085,15300 Kč851,53 Kč
5074,93380 Kč3 746,69 Kč
10068,03060 Kč6 803,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40064,62910 Kč25 851,64 Kč
80058,07136 Kč46 457,09 Kč
Manufacturers Standard Package
Unit Price without VAT:101,98000 Kč
Unit Price with VAT:123,39580 Kč