
74650195 | |
|---|---|
DigiKey Part Number | 732-74650195-ND |
Manufacturer | |
Manufacturer Product Number | 74650195 |
Description | WP-THRBU REDCUBE BUSH THR CLOSED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74650195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 82,31200 Kč | 823,12 Kč |
| 50 | 72,42640 Kč | 3 621,32 Kč |
| 100 | 65,75520 Kč | 6 575,52 Kč |
| 500 | 59,08334 Kč | 29 541,67 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |





