9 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Pin Screw Terminal, Power Tap M4 Through Hole
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74650194R

DigiKey Part Number
732-74650194RTR-ND - Tape & Reel (TR)
732-74650194RCT-ND - Cut Tape (CT)
732-74650194RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74650194R
Description
TERM REDCUBE M4 9PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74650194R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
85 A
Number of Pins
9
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,93000 Kč102,93 Kč
1085,94700 Kč859,47 Kč
5075,63260 Kč3 781,63 Kč
10068,66510 Kč6 866,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40061,79860 Kč24 719,44 Kč
80055,52780 Kč44 422,24 Kč
Manufacturers Standard Package
Unit Price without VAT:102,93000 Kč
Unit Price with VAT:124,54530 Kč