
74622106 | |
|---|---|
DigiKey Part Number | 732-74622106-ND |
Manufacturer | |
Manufacturer Product Number | 74622106 |
Description | WP-RAFE REDCUBE 90. 4-ROWS. FULL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74622106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 20 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,24000 Kč | 157,24 Kč |
| 10 | 144,78200 Kč | 1 447,82 Kč |
| 100 | 137,31340 Kč | 13 731,34 Kč |
| 250 | 129,86840 Kč | 32 467,10 Kč |
| 500 | 122,40406 Kč | 61 202,03 Kč |
| 1 000 | 107,51309 Kč | 107 513,09 Kč |
| Unit Price without VAT: | 157,24000 Kč |
|---|---|
| Unit Price with VAT: | 190,26040 Kč |




