7461166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461166

DigiKey Part Number
732-7461166-ND
Manufacturer
Manufacturer Product Number
7461166
Description
WP-TGTR REDCUBE GROUND ELEMENT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Pin Screw Terminal, Power Tap Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7461166 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
-
Termination
Press-Fit
Current Rating (Amps)
320 A
Number of Pins
12
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,10000 Kč70,10 Kč
1065,57100 Kč655,71 Kč
10063,12470 Kč6 312,47 Kč
25060,49180 Kč15 122,95 Kč
50057,85804 Kč28 929,02 Kč
Unit Price without VAT:70,10000 Kč
Unit Price with VAT:84,82100 Kč